TE Connectivity Housing, 2 Way, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.187£1.87
50 - 90£0.163£1.63
100 +£0.142£1.42

*price indicative

RS Stock No.:
236-9795
Mfr. Part No.:
1-2378158-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Current Rating

15A

Series

Power Versa-Lock 5.0

Type

Housing

Mounting Type

Panel Mount

Voltage Rating

600 V ac

Number of Rows

1

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, two position plug with 1x2 key A type is a cap housing for rectangular power connector series power versa-lock 5.0.

Cap housing, tab contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Latch panel mount
For use with plug housing, seals, tab contacts

Related links