TE Connectivity Housing, 15A, Power Versa-Lock 5.0, 600 V ac

Bulk discount available

Subtotal (1 bag of 600 units)*

£106.20

(exc. VAT)

£127.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 - 600£0.177£106.20
1200 - 1200£0.164£98.40
1800 - 1800£0.157£94.20
2400 +£0.143£85.80

*price indicative

RS Stock No.:
236-9792
Mfr. Part No.:
1-2345729-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Current Rating

15A

Series

Power Versa-Lock 5.0

Type

Housing

Voltage Rating

600 V ac

Number of Rows

1

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, one position plug with 1x1 key A type is a cap housing for rectangular power connector series power versa-lock 5.0.

Cap housing, tab contact
Wire to wire, sealable
PBT GF housing material
Crimp termination method to wire and cable
For use with plug housing, seals, tab contacts

Related links