TE Connectivity Housing, 6 Way, 15A, Power Versa-Lock 5.0, 600 V ac

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 505 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.732£3.66
25 - 70£0.674£3.37
75 +£0.634£3.17

*price indicative

RS Stock No.:
236-9789
Mfr. Part No.:
1-2336229-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Current Rating

15A

Series

Power Versa-Lock 5.0

Type

Housing

Voltage Rating

600 V ac

Number of Rows

2

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, six position plug with 2x3 key A type is a plug housing for rectangular power connector series power versa-lock 5.0.

Plug housing, receptacle contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA

Related links