TE Connectivity Housing, 6 Way, 15A, Power Versa-Lock 5.0, 600 V ac
- RS Stock No.:
- 236-9788
- Mfr. Part No.:
- 1-2336229-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 150 units)*
£75.30
(exc. VAT)
£90.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
150 - 150 | £0.502 | £75.30 |
300 - 450 | £0.488 | £73.20 |
600 - 1050 | £0.475 | £71.25 |
1200 + | £0.463 | £69.45 |
*price indicative
- RS Stock No.:
- 236-9788
- Mfr. Part No.:
- 1-2336229-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Current Rating | 15A | |
Series | Power Versa-Lock 5.0 | |
Type | Housing | |
Voltage Rating | 600 V ac | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 15A | ||
Series Power Versa-Lock 5.0 | ||
Type Housing | ||
Voltage Rating 600 V ac | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's wire-to-wire, six position plug with 2x3 key A type is a plug housing for rectangular power connector series power versa-lock 5.0.
Plug housing, receptacle contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA
Related links
- TE Connectivity Housing 15A 600 V ac
- TE Connectivity Housing Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount
- TE Connectivity Power Connector 15A 600 V ac
- TE Connectivity Power Connector 15A Free Hanging (In Line), 600 V ac
- TE Connectivity Terminal Position Assurance 600 V dc