Phoenix Contact Connector Set, 24 Way, 16A, B24, 500.0 V

Bulk discount available

Subtotal (1 unit)*

£78.94

(exc. VAT)

£94.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£78.94
10 - 19£75.78
20 +£72.63

*price indicative

RS Stock No.:
179-3197
Mfr. Part No.:
1408794
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Current Rating

16A

Series

B24

Type

Connector Set

Voltage Rating

500.0 V

Pole Format

24 + PE

COO (Country of Origin):
PL
EVO connector set, B24 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407735, 1407736, 1407660, 1407656, 1407671

Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links