Phoenix Contact Heavy Duty Power Connector Insert, Female, VC-TFS 8 Series, 8 Contacts
- RS Stock No.:
- 802-5672
- Mfr. Part No.:
- 1852820
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.64 |
10 - 24 | £4.80 |
25 - 49 | £4.56 |
50 - 99 | £4.33 |
100 + | £4.12 |
*price indicative
- RS Stock No.:
- 802-5672
- Mfr. Part No.:
- 1852820
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Gender | Female | |
Series | VC-TFS 8 | |
Type | Connector Insert | |
Termination Method | Screw | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Number of Contacts | 8 | |
Contact Material | Copper, Zinc Alloy | |
Contact Plating | Tin | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Series VC-TFS 8 | ||
Type Connector Insert | ||
Termination Method Screw | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Number of Contacts 8 | ||
Contact Material Copper, Zinc Alloy | ||
Contact Plating Tin | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- PL
Phoenix Contact VC Series Accessories
Accessories specifically designed for use with Phoenix Contact VC series
Phoenix Contact Accessories
Related links
- Phoenix Contact Heavy Duty Power Connector Insert VC-TFS 8 Series, 8 Contacts
- Phoenix Contact Contact Insert Female 6 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert VC-AMS 8 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert VC-TR3/4M-PEA-S8888-SET Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert 1854022 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 8 Contacts