TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC HE Series, 6 Contacts
- RS Stock No.:
- 192-0195
- Mfr. Part No.:
- T2040062101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 20 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £7.12 |
5 + | £6.39 |
*price indicative
- RS Stock No.:
- 192-0195
- Mfr. Part No.:
- T2040062101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 16A | |
Gender | Male | |
Series | HDC HE | |
Type | Connector Insert | |
Termination Method | Crimp | |
Pole Format | 6P+E | |
Voltage Rating | 500 V | |
Mounting Type | Panel Mount | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Male | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Crimp | ||
Pole Format 6P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 6 Contacts