TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HA Series, 16 Contacts

Subtotal (1 unit)*

£13.73

(exc. VAT)

£16.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.73

*price indicative

RS Stock No.:
192-0188
Mfr. Part No.:
T2010322101-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

10A

Gender

Male

Series

HDC HA

Type

Connector Insert

Termination Method

Screw

Pole Format

16P+E

Voltage Rating

250 V

Mounting Type

Panel Mount

Number of Contacts

16

Contact Plating

Silver Plated

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links