TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 16 Contacts
- RS Stock No.:
- 192-0114
- Mfr. Part No.:
- T2040162201-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 10 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.80 |
*price indicative
- RS Stock No.:
- 192-0114
- Mfr. Part No.:
- T2040162201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 16A | |
Gender | Female | |
Series | HDC HE | |
Type | Connector Insert | |
Termination Method | Screw | |
Pole Format | 16P+E | |
Voltage Rating | 500 V | |
Mounting Type | Panel Mount | |
Number of Contacts | 16 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Female | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Screw | ||
Pole Format 16P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts