TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 24 Contacts

Subtotal (1 unit)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.00

*price indicative

RS Stock No.:
192-0100
Mfr. Part No.:
T2040243201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

16A

Series

HDC HE

Type

Connector Insert

Termination Method

Spring

Pole Format

24P+E

Voltage Rating

500 V

Mounting Type

Panel Mount

Number of Contacts

24

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links