TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 6 Contacts

Bulk discount available

Subtotal (1 box of 10 units)*

£77.04

(exc. VAT)

£92.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2025
  • Plus 30 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10£7.704£77.04
20 - 40£6.857£68.57
50 +£6.241£62.41

*price indicative

RS Stock No.:
191-9931
Mfr. Part No.:
T2040062201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

16A

Gender

Female

Series

HDC HE

Type

Connector Insert

Termination Method

Screw

Pole Format

6P+E

Voltage Rating

500 V

Mounting Type

Panel Mount

Number of Contacts

6

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links