TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 10 Contacts
- RS Stock No.:
- 191-9921
- Mfr. Part No.:
- T2040102101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 5 units)*
£48.77
(exc. VAT)
£58.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
5 - 5 | £9.754 | £48.77 |
10 - 20 | £8.292 | £41.46 |
25 - 45 | £7.508 | £37.54 |
50 + | £7.318 | £36.59 |
*price indicative
- RS Stock No.:
- 191-9921
- Mfr. Part No.:
- T2040102101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 16A | |
Series | HDC HE | |
Type | Connector Insert | |
Termination Method | Screw | |
Pole Format | 10P+E | |
Voltage Rating | 500 V | |
Mounting Type | Panel Mount | |
Number of Contacts | 10 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Screw | ||
Pole Format 10P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts