TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC HE Series, 24 Contacts
- RS Stock No.:
- 191-9916
- Mfr. Part No.:
- T2040242101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 5 units)*
£76.20
(exc. VAT)
£91.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 20 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
5 - 5 | £15.24 | £76.20 |
10 - 20 | £11.43 | £57.15 |
25 - 45 | £10.822 | £54.11 |
50 + | £10.516 | £52.58 |
*price indicative
- RS Stock No.:
- 191-9916
- Mfr. Part No.:
- T2040242101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 16A | |
Gender | Male | |
Series | HDC HE | |
Type | Connector Insert | |
Termination Method | Screw | |
Pole Format | 24P+E | |
Voltage Rating | 500 V | |
Mounting Type | Panel Mount | |
Number of Contacts | 24 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Gender Male | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Screw | ||
Pole Format 24P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 24 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 24 Contacts