Phoenix Contact Heavy Duty Power Connector Insert, 10A, VC-AMS 8 Series, 8 Contacts
- RS Stock No.:
- 170-3820
- Mfr. Part No.:
- 1854022
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£247.95
(exc. VAT)
£297.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £4.959 | £247.95 |
*price indicative
- RS Stock No.:
- 170-3820
- Mfr. Part No.:
- 1854022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Series | VC-AMS 8 | |
Type | Connector Insert | |
For Use With | Panel Mounting Frame | |
Number of Rows | 2 | |
Voltage Rating | 160 V | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Series VC-AMS 8 | ||
Type Connector Insert | ||
For Use With Panel Mounting Frame | ||
Number of Rows 2 | ||
Voltage Rating 160 V | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
Phoenix Contact Insert Modules for Sleeve and Panel Frames
Modular inserts with screw connections, in a range of sizes from 2 to 8 positions, offering the possibility of combining power and signal transmission in one connector. These insert modules are used in conjunction with sleeve frames and panel mounting frames.
Approvals
UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Related links
- Phoenix Contact Heavy Duty Power Connector Insert VC-TR3/4M-PEA-S8888-SET Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert 1854022 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert VC-TFS 8 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 65 Contacts