Phoenix Contact VC1 Heavy Duty Power Connector Housing, PG16 Thread
- RS Stock No.:
- 861-5997
- Mfr. Part No.:
- 1852930
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£27.37
(exc. VAT)
£32.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | £27.37 | £5.474 |
10 - 24 | £26.22 | £5.244 |
25 - 49 | £25.18 | £5.036 |
50 + | £24.06 | £4.812 |
*price indicative
- RS Stock No.:
- 861-5997
- Mfr. Part No.:
- 1852930
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Housing | |
Series | VC1 | |
Thread Size | PG16 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series VC1 | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- PL
Sleeve housings, Sleeve housing, type: VC1, housing material: Polyamide, color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Seals with two cable entries are available
Related links
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- RS PRO Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MP-K1 Heavy Duty Power Connector Housing, PG16 Thread