RS PRO Heavy Duty Power Connector Housing, PG16 Thread
- RS Stock No.:
- 319-879
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£19.45
(exc. VAT)
£23.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.45 |
| 10 + | £17.89 |
*price indicative
- RS Stock No.:
- 319-879
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Connector Housing | |
| Thread Size | PG16 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Connector Housing | ||
Thread Size PG16 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. These offer IP65 protection and come in standard or tall variations with both single and double locking options. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 6B
Metal Cover with 1 Lever
2 Size M20 Thread
Metal Cover with 1 Lever
2 Size M20 Thread
Related links
- RS PRO Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry
- Phoenix Contact VC1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, PG16 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread
