Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 213-0106
- Mfr. Part No.:
- 1412822
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.39
(exc. VAT)
£19.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.39 |
*price indicative
- RS Stock No.:
- 213-0106
- Mfr. Part No.:
- 1412822
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC | |
Type | Power Connector Housing | |
Thread Size | M25 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type Power Connector Housing | ||
Thread Size M25 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
According to UL 94 flammability rating is V0
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge