Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 208-1883
- Mfr. Part No.:
- 1412597
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.12
(exc. VAT)
£19.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.12 |
*price indicative
- RS Stock No.:
- 208-1883
- Mfr. Part No.:
- 1412597
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Power Connector Housing | |
Series | HC | |
Thread Size | M32 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Power Connector Housing | ||
Series HC | ||
Thread Size M32 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housings of size B10 with double locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact HC B Housing, M32 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M32 Thread
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge