Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 207-5667
- Mfr. Part No.:
- 1412746
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.42
(exc. VAT)
£30.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.42 |
*price indicative
- RS Stock No.:
- 207-5667
- Mfr. Part No.:
- 1412746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Housing | |
Series | HC-STA | |
Thread Size | M32 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC-STA | ||
Thread Size M32 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housing with single locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, B10 Thread