Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 517-317
- Mfr. Part No.:
- 1672263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.95 |
*price indicative
- RS Stock No.:
- 517-317
- Mfr. Part No.:
- 1672263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-STA | |
| Type | Screw-in Housing | |
| Thread Size | M32 | |
| Mounting Type | Snap Pin Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-STA | ||
Type Screw-in Housing | ||
Thread Size M32 | ||
Mounting Type Snap Pin Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Screw-in housing is designed with precision to enhance durability and reliability in various applications. Made of die-cast aluminium, it boasts exceptional salt water resistance, ensuring longevity even in harsh environments. The housing features a single locking latch for secure closure, complemented by a protective cover made from robust PA material. With a standard application, it is perfect for pin inserts and facilitates easy assembly while providing protection against external elements. Its versatile design also supports various contact inserts, making it a valuable addition to your component arsenal. The advanced sealing ensures robust performance, while the thoughtful dimensions allow it to fit seamlessly into your existing setups. Whether you're in marine, industrial, or outdoor settings, this housing stands out for its effectiveness and resilience.
Constructed from die-cast aluminium for enhanced strength
Single locking latch mechanism ensures secure closure
Protective cover prevents debris and moisture ingress
Compatible with multiple contact inserts for versatility
IP66 and IP67 ratings provide exceptional resistance to water and dust
Low weight for easy handling and installation
Temperature range of -40 °C to 125 °C for broad operational capabilities
Single locking latch mechanism ensures secure closure
Protective cover prevents debris and moisture ingress
Compatible with multiple contact inserts for versatility
IP66 and IP67 ratings provide exceptional resistance to water and dust
Low weight for easy handling and installation
Temperature range of -40 °C to 125 °C for broad operational capabilities
Related links
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, B10 Thread
