Phoenix Contact HC Heavy Duty Power Connector Housing, 1 Contacts, M32 Thread, Top Entry
- RS Stock No.:
- 201-6762
- Mfr. Part No.:
- 1412567
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.71
(exc. VAT)
£14.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.71 |
*price indicative
- RS Stock No.:
- 201-6762
- Mfr. Part No.:
- 1412567
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Housing | |
Series | HC | |
Number of Contacts | 1 | |
Thread Size | M32 | |
Size | B6 | |
Manufacturer Size Code | B6 | |
Body Orientation | Top Entry | |
Cable Entry Angle | Top | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC | ||
Number of Contacts 1 | ||
Thread Size M32 | ||
Size B6 | ||
Manufacturer Size Code B6 | ||
Body Orientation Top Entry | ||
Cable Entry Angle Top | ||
The Phoenix Contact Sleeve housing B6 is made for single locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.
Salt water resistant
One cable outlet
-40°C to 125°C operative ambient temperature
One cable outlet
-40°C to 125°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing Top Entry
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread HEAVYCON Range
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 x 2 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing 2 x M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 x 2 Thread HEAVYCON Range
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge