Phoenix Contact HC Housing
- RS Stock No.:
- 268-946
- Mfr. Part No.:
- 1411325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.66
(exc. VAT)
£27.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.66 |
*price indicative
- RS Stock No.:
- 268-946
- Mfr. Part No.:
- 1411325
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC | |
Type | Housing | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type Housing | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact housing with locking latch is engineered for secure panel mounting, ensuring durability and robustness in demanding environments. Crafted from die-cast aluminium, this component boasts salt water resistance, making it ideal for outdoor or marine applications. Its thoughtful design includes a protective cover made from PC, which not only provides physical protection but also enhances electromagnetic interference shielding. With dimensions that allow for versatile installation, this housing supports a wide range of contact inserts and offers reliable performance across various applications.
Compatible with a variety of contact inserts for versatile applications
Manufactured to meet demanding mechanical properties for enhanced durability
Equipped with a protective cover to safeguard internal components
Offers a broad operational temperature range for flexibility in different conditions
Manufactured to meet demanding mechanical properties for enhanced durability
Equipped with a protective cover to safeguard internal components
Offers a broad operational temperature range for flexibility in different conditions
Related links
- Phoenix Contact HC Housing
- Phoenix Contact HC Housing, M6 Thread
- Phoenix Contact HC-ALU Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 x 2 Thread HEAVYCON Range
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing