Phoenix Contact HC Housing

Subtotal (1 unit)*

£7.57

(exc. VAT)

£9.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.57

*price indicative

RS Stock No.:
268-113
Mfr. Part No.:
1407621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

HC

Mounting Type

Panel Mount

COO (Country of Origin):
PL
The Phoenix Contact Panel Mounting base offers a perfect blend of functionality and innovation for your housing needs. Designed with a robust plastic structure, this product stands out with its single locking latch ensuring security and ease of use. Manufactured for versatility, it accommodates standard contact inserts, making it an ideal solution for various applications. With its lightweight design, this mounting base significantly reduces installation complexity while maintaining high strength. The product's exceptional durability is evidenced by its high flammability rating and extensive temperature tolerance, which ensures reliable performance in challenging conditions.

Designed to meet stringent protection standards safeguarding internal components
Provides precise dimensions for seamless integration into existing systems
Complies with environmental regulations promoting sustainability

Related links