TE Connectivity Universal MATE-N-LOK PIN 19A Power Contacts for use with Contact
- RS Stock No.:
- 277-7235
- Mfr. Part No.:
- 926897-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.675
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 575 unit(s) ready to ship
- Plus 925 unit(s) ready to ship from another location
- Plus 17,075 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.147 | £3.68 |
100 - 225 | £0.141 | £3.53 |
250 - 475 | £0.136 | £3.40 |
500 + | £0.128 | £3.20 |
*price indicative
- RS Stock No.:
- 277-7235
- Mfr. Part No.:
- 926897-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Universal MATE-N-LOK | |
Accessory Type | Power Contacts | |
Contact Plating | Tin | |
For Use With | Contact | |
Contact Material | Brass | |
Current Rating | 19A | |
Gender | PIN | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Accessory Type Power Contacts | ||
Contact Plating Tin | ||
For Use With Contact | ||
Contact Material Brass | ||
Current Rating 19A | ||
Gender PIN | ||
Termination Method Crimp | ||
The TE Connectivity Power contacts comes with tin plating material at contact mating area. It is compatible with discrete stranded wire type.
Contact type is pin
Circuit application for Power
Circuit application for Power