TE Connectivity HK-HDW Socket 11A Contact Insert for use with Heavy Duty Connectors

Subtotal (1 unit)*

£18.46

(exc. VAT)

£22.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.46

*price indicative

RS Stock No.:
240-9018
Mfr. Part No.:
T2120865201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HK-HDW

Accessory Type

Contact Insert

Contact Plating

Brass

For Use With

Heavy Duty Connectors

Contact Material

PBT

Voltage Rating

300 V, 400 V

Current Rating

11A

Gender

Socket

Termination Method

Crimp

Mounting Type

Panel Mount

COO (Country of Origin):
PL
The TE Connectivity rectangular contact insert has 86 number of positions. It is black in colour and made up of PBT material.

Kit type connector kit
Rectangular connector insert type socket
Connector system cable-to-cable, cable-to-panel
Sealable
Connector and contact terminates to wire and cable
Product type contact insert
Signal circuit voltage 32 V
Power circuit current 11 A
Power circuit voltage 300 V,400 V
Signal circuit current 2.2 A
Insert type socket
Contact type receptacle
Contact current rating Max 11 A
Termination method to wire and cable crimp
Connector mounting type panel mount
Accepts wire insulation diameter range 0.6 – 1.2 mm [0.024 – 0.047 in]
Wire size 0.05 – 2.5 mm²
Dimensions 64 x 34 x 31.35 mm [2.519 x 1.339 x 1.234 in]
Operating temperature range -40 to 125 °C[-40 to 257 °F]
Circuit application power and signal
Packaging quantity 5
Packaging method box