TE Connectivity HK-HDW Socket 11A Contact Insert for use with Heavy Duty Connectors
- RS Stock No.:
- 240-9017
- Mfr. Part No.:
- T2120865201-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 5 units)*
£88.99
(exc. VAT)
£106.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
5 - 20 | £17.798 | £88.99 |
25 - 45 | £17.354 | £86.77 |
50 - 95 | £16.66 | £83.30 |
100 - 245 | £16.018 | £80.09 |
250 + | £15.288 | £76.44 |
*price indicative
- RS Stock No.:
- 240-9017
- Mfr. Part No.:
- T2120865201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HK-HDW | |
Accessory Type | Contact Insert | |
Contact Plating | Brass | |
For Use With | Heavy Duty Connectors | |
Contact Material | PBT | |
Voltage Rating | 300 V, 400 V | |
Current Rating | 11A | |
Gender | Socket | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HK-HDW | ||
Accessory Type Contact Insert | ||
Contact Plating Brass | ||
For Use With Heavy Duty Connectors | ||
Contact Material PBT | ||
Voltage Rating 300 V, 400 V | ||
Current Rating 11A | ||
Gender Socket | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- PL
The TE Connectivity rectangular contact insert has 86 number of positions. It is black in colour and made up of PBT material.
Kit type connector kit
Rectangular connector insert type socket
Connector system cable-to-cable, cable-to-panel
Sealable
Connector and contact terminates to wire and cable
Product type contact insert
Signal circuit voltage 32 V
Power circuit current 11 A
Power circuit voltage 300 V,400 V
Signal circuit current 2.2 A
Insert type socket
Contact type receptacle
Contact current rating Max 11 A
Termination method to wire and cable crimp
Connector mounting type panel mount
Accepts wire insulation diameter range 0.6 – 1.2 mm [0.024 – 0.047 in]
Wire size 0.05 – 2.5 mm²
Dimensions 64 x 34 x 31.35 mm [2.519 x 1.339 x 1.234 in]
Operating temperature range -40 to 125 °C[-40 to 257 °F]
Circuit application power and signal
Packaging quantity 5
Packaging method box
Rectangular connector insert type socket
Connector system cable-to-cable, cable-to-panel
Sealable
Connector and contact terminates to wire and cable
Product type contact insert
Signal circuit voltage 32 V
Power circuit current 11 A
Power circuit voltage 300 V,400 V
Signal circuit current 2.2 A
Insert type socket
Contact type receptacle
Contact current rating Max 11 A
Termination method to wire and cable crimp
Connector mounting type panel mount
Accepts wire insulation diameter range 0.6 – 1.2 mm [0.024 – 0.047 in]
Wire size 0.05 – 2.5 mm²
Dimensions 64 x 34 x 31.35 mm [2.519 x 1.339 x 1.234 in]
Operating temperature range -40 to 125 °C[-40 to 257 °F]
Circuit application power and signal
Packaging quantity 5
Packaging method box