TE Connectivity HK-HDW PIN 11A Contact Insert for use with Heavy Duty Connectors
- RS Stock No.:
- 240-9016
- Mfr. Part No.:
- T2120865101-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£17.80
(exc. VAT)
£21.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 999,999,959 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.80 |
*price indicative
- RS Stock No.:
- 240-9016
- Mfr. Part No.:
- T2120865101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | HK-HDW | |
Accessory Type | Contact Insert | |
Contact Plating | Brass | |
For Use With | Heavy Duty Connectors | |
Contact Material | PBT | |
Voltage Rating | 300 V, 400 V | |
Current Rating | 11A | |
Gender | PIN | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series HK-HDW | ||
Accessory Type Contact Insert | ||
Contact Plating Brass | ||
For Use With Heavy Duty Connectors | ||
Contact Material PBT | ||
Voltage Rating 300 V, 400 V | ||
Current Rating 11A | ||
Gender PIN | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity rectangular contact insert has 86 number of positions. It is black in colour and made up of PBT material.
Connector and contact terminates to wire and cable
Signal circuit voltage 32 V
Power circuit current 11 A
Power circuit voltage 300 V,400 V
Signal circuit current 2.2 A
Current rating 11 A
Colour black
Insert type pin
Contact type tab
Contact current rating max 11 A
termination method to wire and cable crimp
Connector mounting type panel mount
Accepts wire insulation diameter range 0.6 – 1.2 mm [0.024 – 0.047 in]
Wire size 0.05 – 2.5 mm²
Dimensions 64 x 34 x 31.35 mm [2.519 x 1.339 x 1.234 in]
Operating temperature range -40 to 125 °C [-40 to 257 °F]
Circuit application power and signal
Signal circuit voltage 32 V
Power circuit current 11 A
Power circuit voltage 300 V,400 V
Signal circuit current 2.2 A
Current rating 11 A
Colour black
Insert type pin
Contact type tab
Contact current rating max 11 A
termination method to wire and cable crimp
Connector mounting type panel mount
Accepts wire insulation diameter range 0.6 – 1.2 mm [0.024 – 0.047 in]
Wire size 0.05 – 2.5 mm²
Dimensions 64 x 34 x 31.35 mm [2.519 x 1.339 x 1.234 in]
Operating temperature range -40 to 125 °C [-40 to 257 °F]
Circuit application power and signal