TE Connectivity Type III+ Female Crimp Contact for use with Type III+ Connector
- RS Stock No.:
- 135-4970
- Mfr. Part No.:
- 163088-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£169.80
(exc. VAT)
£203.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £0.849 | £169.80 |
*price indicative
- RS Stock No.:
- 135-4970
- Mfr. Part No.:
- 163088-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Type III+ | |
Accessory Type | Crimp Contact | |
For Use With | Type III+ Connector | |
Range | Multimate | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Type III+ | ||
Accessory Type Crimp Contact | ||
For Use With Type III+ Connector | ||
Range Multimate | ||
Gender Female | ||
HD Crimp Contacts
Stamped and formed 2 piece crimp terminals.,Contact sizes 0.2 - 0.56 mm2 and 0.5 - 1.5 mm2 only available here.,Male crimps fit male inserts and female crimps fit female inserts only.,It is recommended that the contact extraction tool is used for conductors less than 0.75 mm2.