TE Connectivity M Shield Plate, HDC HK-HDW3 Series , For Use With Heavy Duty Power Connector
- RS Stock No.:
- 240-9008
- Mfr. Part No.:
- T0920013670-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 32 units)*
£102.464
(exc. VAT)
£122.944
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 384 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
32 - 32 | £3.202 | £102.46 |
64 - 96 | £3.113 | £99.62 |
128 - 224 | £3.029 | £96.93 |
256 + | £2.949 | £94.37 |
*price indicative
- RS Stock No.:
- 240-9008
- Mfr. Part No.:
- T0920013670-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | M Shield Plate | |
Current Rating | 11A | |
Series | HDC HK-HDW3 | |
For Use With | Heavy Duty Power Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type M Shield Plate | ||
Current Rating 11A | ||
Series HDC HK-HDW3 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- PL
The TE Connectivity M shield plate is for HK-HDW3/1/1.
Material brass
Related links
- TE Connectivity M Shield Plate For Use With Heavy Duty Power Connector
- TE Connectivity F Shield Plate For Use With Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Male 32 Contacts
- TE Connectivity Male Insert Male 6 Contacts
- TE Connectivity Crimped Contact Insert Female 6 Contacts
- TE Connectivity HDC Heavy Duty Power Connector Housing
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry