Phoenix Contact Heatsink, 1.58K/W 50.1 mm 105 mm 67.4mm

Subtotal (1 pack of 10 units)*

£459.21

(exc. VAT)

£551.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£45.921£459.21

*price indicative

RS Stock No.:
240-1130
Mfr. Part No.:
1118306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heatsink

Length

105mm

Width

67.4mm

Height

50.1mm

Thermal Resistance

1.58K/W

Fastening

Base Mount

Series

ICS

Finish

Anodised

Standards/Approvals

VW PV 3.10.7:2005-02, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12

Material

Aluminium

Application

Cooling

COO (Country of Origin):
CN
The Phoenix Contact aluminium and anodized heatsinks enables the finished devices to be used in thermally demanding applications. Its extensive thermal simulations help achieve the optimum arrangement of components on the printed circuit board.

Housing type Heatsink

Housing series ICS

Mounting type Slot

Colour aluminium colour

Material Aluminium

Width 67.4 mm

Related links