Vishay Thermal Jumper Chip, Switch Mode Power Supplies, Pin and Laser Diodes, RF Amplifiers, Filters, Synthesizers,
- RS Stock No.:
- 230-1358P
- Mfr. Part No.:
- THJP2512AST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
£32.00
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 950 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £1.28 |
| 50 - 120 | £1.246 |
| 125 - 245 | £1.214 |
| 250 + | £1.184 |
*price indicative
- RS Stock No.:
- 230-1358P
- Mfr. Part No.:
- THJP2512AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| For Use With | Switch Mode Power Supplies, Pin and Laser Diodes, RF Amplifiers, Filters, Synthesizers, Power Supplies and Converters | |
| Product Type | Thermal Jumper Chip | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Height | 0.8mm | |
| Thermal Resistance | 15°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 2512 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
For Use With Switch Mode Power Supplies, Pin and Laser Diodes, RF Amplifiers, Filters, Synthesizers, Power Supplies and Converters | ||
Product Type Thermal Jumper Chip | ||
Length 6.4mm | ||
Width 3.2mm | ||
Height 0.8mm | ||
Thermal Resistance 15°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 2512 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
