Vishay Thermal Jumper Chip, Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power
- RS Stock No.:
- 230-1352
- Mfr. Part No.:
- THJP1206AST1
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 230-1352
- Mfr. Part No.:
- THJP1206AST1
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| For Use With | Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 0.8mm | |
| Thermal Resistance | 15°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 1206 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
For Use With Synthesizers, RF Amplifiers, Filters, Power Supplies and Converters, Switch Mode Power Supplies, Pin and Laser Diodes | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 0.8mm | ||
Thermal Resistance 15°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 1206 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations