Vishay Thermal Jumper Chip, Synthesizers, Power Supplies and Converters, Switch Mode Power Supplies, Filters, Pin and
- RS Stock No.:
- 230-1348P
- Mfr. Part No.:
- THJP0612AST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£25.70
(exc. VAT)
£30.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.514 |
| 100 - 240 | £0.502 |
| 250 - 490 | £0.49 |
| 500 + | £0.484 |
*price indicative
- RS Stock No.:
- 230-1348P
- Mfr. Part No.:
- THJP0612AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| For Use With | Synthesizers, Power Supplies and Converters, Switch Mode Power Supplies, Filters, Pin and Laser Diodes, RF Amplifiers | |
| Length | 1.6mm | |
| Width | 3.2mm | |
| Height | 0.8mm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 4°C/W | |
| Compatible Package Type | SMT 0612 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
For Use With Synthesizers, Power Supplies and Converters, Switch Mode Power Supplies, Filters, Pin and Laser Diodes, RF Amplifiers | ||
Length 1.6mm | ||
Width 3.2mm | ||
Height 0.8mm | ||
Fastening Surface Mount | ||
Thermal Resistance 4°C/W | ||
Compatible Package Type SMT 0612 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
