Quartz Heating Element, 124 x 62.5mm, 400 W, 7mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£37.24

(exc. VAT)

£44.69

(inc. VAT)

RS Stock No.:
376-2616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

400 W

Supply Voltage

230 V ac

Quartz heating elements in a steel housing


Faster response from the heating element
Operating voltage of the heating element 220 / 240 V ac
Infrared energy in the medium wave range from 1.5 to 5.6 micrometres
Recommended distance 100 to 200 mm
Two M5 x 30 mm assembly bolts on the back
75-mm long connection leads with solder beads
Suitable for curing, heating and drying using infrared radiation in the medium wave range

Warning

These heating elements must be fitted such that the quartz tubes are in a horizontal position. These heaters should only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.


Multi-Purpose Process Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.