RS PRO 3kW Infrared, Radiant Infrared Heater, Wall Mounted
- RS Stock No.:
- 191-6710
- Mfr. Part No.:
- 71821642
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-6710
- Mfr. Part No.:
- 71821642
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heat Type | Infrared, Radiant | |
| Maximum Output Power | 3kW | |
| Mounting | Wall Mounted | |
| Height | 115mm | |
| Width | 292mm | |
| Depth | 372mm | |
| Dimensions | 115 x 292 x 372mm | |
| Power Settings | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heat Type Infrared, Radiant | ||
Maximum Output Power 3kW | ||
Mounting Wall Mounted | ||
Height 115mm | ||
Width 292mm | ||
Depth 372mm | ||
Dimensions 115 x 292 x 372mm | ||
Power Settings 1 | ||
RoHS Status: Not Applicable