Dimplex 500W Convection Convector Heater, Skirting Board
- RS Stock No.:
- 190-5495
- Mfr. Part No.:
- SCH5
- Brand:
- Dimplex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5495
- Mfr. Part No.:
- SCH5
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Heat Type | Convection | |
| Maximum Output Power | 500W | |
| Mounting | Skirting Board | |
| Control Type | Thermostat | |
| Height | 127mm | |
| Width | 895mm | |
| Depth | 65mm | |
| Dimensions | 127 x 895 x 65mm | |
| Power Settings | 1 | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Heat Type Convection | ||
Maximum Output Power 500W | ||
Mounting Skirting Board | ||
Control Type Thermostat | ||
Height 127mm | ||
Width 895mm | ||
Depth 65mm | ||
Dimensions 127 x 895 x 65mm | ||
Power Settings 1 | ||
RoHS Status: Not Applicable
