Alpha Wire Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 152mm Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 190-940
- Mfr. Part No.:
- F2213/64 BK059
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 bag of 40 units)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 3 | £16.13 | £0.403 |
4 + | £14.83 | £0.371 |
*price indicative
- RS Stock No.:
- 190-940
- Mfr. Part No.:
- F2213/64 BK059
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 1.1mm | |
Colour | Black | |
Shrunk Diameter | 0.58mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 152mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55°C → 135°C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | CSA, UL | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 1.1mm | ||
Colour Black | ||
Shrunk Diameter 0.58mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 152mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55°C → 135°C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met CSA, UL | ||
Series FIT Shrink Tubing | ||
The Alpha Wire FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
Heat shrinkable tubing
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series