Deutsch Straight Black, Plastic

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£4.03

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.03
25 - 49£3.91
50 +£3.81

*price indicative

RS Stock No.:
724-2517
Mfr. Part No.:
DRC40-BT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Straight

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DRC

COO (Country of Origin):
US

Deutsch DRC Series Connector Boots


A series of protective boots suitable for use with the DRC series of connector.


Deutsch DRC Series Heavy Duty Connectors


Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.

Related links