Deutsch Plug Black, Plastic

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.31

(exc. VAT)

£11.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 965 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.862£9.31
50 +£1.674£8.37

*price indicative

RS Stock No.:
724-2481
Mfr. Part No.:
DT6S-BT-BK
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT6S

COO (Country of Origin):
US

DT Series Connector Protective Boots


From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links