Deutsch Receptacle Black, Plastic

Bulk discount available

Subtotal (1 bag of 5 units)*

£7.09

(exc. VAT)

£8.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship
  • Plus 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.418£7.09
50 - 95£1.346£6.73
100 +£1.276£6.38

*price indicative

RS Stock No.:
724-2472
Mfr. Part No.:
DT6P-BT-BK
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Receptacle

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT6P

COO (Country of Origin):
US

DT Series Connector Protective Boots


From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links