Deutsch Plug Black, Plastic

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.88

(exc. VAT)

£5.855

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 390 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£0.976£4.88
50 - 95£0.95£4.75
100 +£0.92£4.60

*price indicative

RS Stock No.:
724-2466
Mfr. Part No.:
DT3S-BT-BK
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Plug

Material

Plastic

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-28.88°C

Maximum Operating Temperature

+100°C

Series

DT3S

COO (Country of Origin):
US

DT Series Connector Protective Boots


From Deutsch, the DT Series connector boots offer increased environmental protection of the connector system, protecting against water splashing and dust ingress and also providing a degree of impact protection.


Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Related links