TE Connectivity 988208-000 Heat Lamp, 220 V
- RS Stock No.:
- 470-009
- Mfr. Part No.:
- 988208-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£188.27
(exc. VAT)
£225.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £188.27 | £62.757 |
*price indicative
- RS Stock No.:
- 470-009
- Mfr. Part No.:
- 988208-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Voltage Rating | 220 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Voltage Rating 220 V | ||
- COO (Country of Origin):
- FR
The TE Connectivity MiniRay Infrared Heating Tool is a compact, 220V heat shrink equipment designed for precise application of heat to products like Solder Sleeve. It uses a tungsten halogen lamp to generate infrared energy, providing consistent and efficient heating for reliable connections in various applications.
It is a halogen lamp designed for heat shrink equipment applications
The lamp operates at a voltage of 220 V
It is compatible with discrete solder sleeves
The lamp operates at a voltage of 220 V
It is compatible with discrete solder sleeves
Related links
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
- RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1300 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1200 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V