Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 201-0426
- Mfr. Part No.:
- 2086581102
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£130.90
(exc. VAT)
£157.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £130.90 | £2.182 |
*price indicative
- RS Stock No.:
- 201-0426
- Mfr. Part No.:
- 2086581102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 0.5A | |
| Size | Type A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2086581102 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 0.5A | ||
Size Type A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Colour Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2086581102 | ||
- COO (Country of Origin):
- CN
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is with flange. This product can be used in Wire-to-Board applications.
Gold(Au) Plating
Without Mylar
Surface Mount
Operating Temperature: -20° to +85°C
Related links
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
