Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- RS Stock No.:
- 201-0412
- Mfr. Part No.:
- 2086581002
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£108.88
(exc. VAT)
£130.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £108.88 | £1.815 |
*price indicative
- RS Stock No.:
- 201-0412
- Mfr. Part No.:
- 2086581002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | Type A | |
| Current | 500mA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Colour | Silver | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 208658 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size Type A | ||
Current 500mA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Colour Silver | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 208658 | ||
- COO (Country of Origin):
- CN
Molex 208658 Series HDMI Connector, 0.5A Current Rating, Right Angle Body Orientation - 2086581002
This HDMI connector is a female-type A receptacle designed for high-definition multimedia applications. With a right-angle orientation, it features a 0.5mm pitch and accommodates up to 19 circuits. The connector benefits from robust brass contacts, enhanced with gold plating for optimal conductivity, ensuring reliable connections in a variety of environments. It operates efficiently within a temperature range of -20°C to +85°C, making it ideal for diverse applications.
Features & Benefits
• Type A HDMI connector designed for versatile usage
• Right angle orientation enables space-saving arrangements
• Gold plated contacts enhance conductivity and durability
• 0.5A current rating ensures effective performance
• High-temperature thermoplastic housing provides stability
• Surface mount termination method simplifies PCB integration
Applications
• Used for connecting HDMI devices in automation systems
• Suitable for in consumer electronics
• Ideal for integration in electronic and electrical equipment
• Utilised in mechanisms requiring reliable digital signal transfer
What are the advantages of using a right-angle HDMI connector in tight spaces?
A right-angle orientation allows for easier installation where space is limited, reducing strain on the connector and its associated cable during use. This design enhances cable management and supports cleaner routing in compact electronics.
How does the gold plating improve the performance of this connector?
Gold plating prevents oxidation and corrosion, thereby maintaining a reliable connection over time. This resistance ensures consistent signal integrity, reducing chances of data loss or interruption during high-definition transmissions.
What materials are used in the construction of this connector, and why is that important?
The connector features brass contact materials and high-temperature thermoplastic for the housing. Brass offers optimal conductivity, while the thermoplastic ensures durability and stability in various operating conditions, making it suitable for demanding environments.
Related links
- Molex 19 Way
- Molex Type D 19 Way Right Angle Female HDMI Connector 30 V
- Molex Type A 19 Way Vertical Female HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Molex Type A 19 Way Right Angle Female HDMI Connector 40 V
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Amphenol Socapex 19 Way HDMI Connector
- Amphenol Socapex 19 Way Straight Male HDMI Connector
