RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, White

Subtotal (1 unit)*

£33.91

(exc. VAT)

£40.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.91

*price indicative

RS Stock No.:
182-8510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Standards/Approvals

CE, REACH, RoHS

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN
The RS PRO 10 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 7mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PC’s, Bluray players, games consoles and more.

Related links