Subtotal (1 unit)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.12 |
*price indicative
- RS Stock No.:
- 182-8507
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| Maximum Resolution | 4K | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | White | |
| Size of Strands | 0.254 mm | |
| Outer Sheath Material | PVC | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
Maximum Resolution 4K | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour White | ||
Size of Strands 0.254 mm | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The RS PRO 2 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC with a small foot print of 19.44mm wide and 11mm high, and have a strain relief to prevent the jacket splitting around the boot. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Related links
- RS PRO, 2m Male HDMI to Male HDMI 4K
- RS PRO, 2m Male HDMI to Male Micro HDMI 4K
- RS PRO, 2m Male HDMI to Male Mini HDMI 4K
- RS PRO, 2m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO, 2m Male HDMI to Female HDMI 4K
- RS PRO, 2m Male HDMI to Male Micro HDMI High Speed 4K
- RS PRO, 2m Male HDMI to Male HDMI High Speed 4K
- RS PRO, 2m Male HDMI to Female HDMI High Speed 4K
