RS PRO 99HD4 series, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS Stock No.:
- 182-8503
- Brand:
- RS PRO
Subtotal (1 unit)*
£27.36
(exc. VAT)
£32.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 15 June 2026
- Plus 17 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.36 |
*price indicative
- RS Stock No.:
- 182-8503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | 99HD4 | |
| Standards/Approvals | REACH, CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series 99HD4 | ||
Standards/Approvals REACH, CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The RS PRO 5 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6.3mm. The connectors have a gold plated covering to prevent corrosion. The connector hoods are black PVC, have a blue light and have a strain relief to prevent the jacket splitting around the boot. The cable construction is Black Nylon Braided. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Related links
- RS PRO 99HD4 series - Male HDMI to Male HDMI, Black
- RS PRO 99HDHS series - Male HDMI to Male HDMI, White
- RS PRO 99HD4-05G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-05W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-05R series - Male HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, White
- RS PRO 99HD4-05Y series - Male HDMI to Male HDMI Black
