Scruffs Black Acrylic Peaked Beanie
- RS Stock No.:
- 184-7639
- Mfr. Part No.:
- T50986
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7639
- Mfr. Part No.:
- T50986
- Brand:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Style | Peaked Beanie | |
| Colour | Black | |
| Material | Acrylic | |
| Adjustable | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Style Peaked Beanie | ||
Colour Black | ||
Material Acrylic | ||
Adjustable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Warm winter peaked beanie hat with soft sherpa wool effect lining, turn up hem and ear flaps for maximum warmth, protection and comfort.
Warm and insulated
Stylish peak with turn-up hem
Knitted ear flaps for all day warmth
Stretch fit for extra comfort - one size fits all
Soft Sherpa lining for increased comfort and warmth
Washable
Stylish peak with turn-up hem
Knitted ear flaps for all day warmth
Stretch fit for extra comfort - one size fits all
Soft Sherpa lining for increased comfort and warmth
Washable
