Freecom Mobile Drive, 80GB
- RS Stock No.:
- 629-5945
- Mfr. Part No.:
- 27036
- Brand:
- Freecom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-5945
- Mfr. Part No.:
- 27036
- Brand:
- Freecom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freecom | |
| Capacity | 80 GB | |
| Dimensions | 132 x 83 x 18mm | |
| Length | 132mm | |
| Width | 83mm | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Freecom | ||
Capacity 80 GB | ||
Dimensions 132 x 83 x 18mm | ||
Length 132mm | ||
Width 83mm | ||
Height 18mm | ||