Crucial CTP5SSD8 M.2 (2280) 2 TB Internal SSD Hard Drive
- RS Stock No.:
- 203-5435
- Mfr. Part No.:
- CT2000P5SSD8
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5435
- Mfr. Part No.:
- CT2000P5SSD8
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Model | CTP5SSD8 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | No | |
| Capacity | 2 TB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Model CTP5SSD8 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial No | ||
Capacity 2 TB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type 3D TLC | ||
The Crucial P5 solid state drive (SSD) is an affordable storage solution with impressive performance of read/write speeds up to 3400MB/s and 1400MB/s. It is a single chip controller with a NVMe/PCIe interface and cutting-edge controller technology of 3D NAND flash internally. SSD management includes software for performance optimization, data security, and firmware updates. This capable of enhancing data security and management with rapid, full-drive encryption, helping protect your data without performance degradation.
Faster data transfer
Optimized performance
Low power consumption
Lasting reliability
NVMe standard Self-Monitoring and reporting technology (SMART)
Optimized performance
Low power consumption
Lasting reliability
NVMe standard Self-Monitoring and reporting technology (SMART)
